text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1318KV18-250BZXC

CY7C1318KV18 Series 18 Mb (1M x 18) 1.9 V 250 MHz Surface Mount SRAM - FBGA-165

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 1M x 18
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 250MHz
Number of Words: 1 M
Word Length: 18b
Supply Current: 380mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
136
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$3,074.96
USD
Quantity
Web Price
136+
$22.61
Product Variant Information section