text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1320KV18-250BZXC

CY7C1320KV18 Series 18 Mb (512 K x 36) 1.9 V 250 MHz SMT SRAM - FBGA-165

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 512 K x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 250MHz
Number of Words: 512 K
Word Length: 36b
Supply Current: 460mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
136
Multiple Of:
136
Total
$3,225.92
USD
Quantity
Web Price
136+
$23.72
Product Variant Information section