text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1320KV18-250BZXI

CY7C1320K Series 18 Mb (512K x 36) 250 MHz 1.8 V Parallel DDR II SRAM - FBGA-165

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 512 K x 32
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Industrial
Speed: 250MHz
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
136
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,223.20
USD
Quantity
Web Price
136+
$23.70
Product Variant Information section