text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1325G-133AXC

CY7C1325G Series 4 Mb (256 K x 18) 133 MHz 3.3V Flow-Through SRAM -TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Infineon CY7C1325G-133AXC - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 18
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 133MHz
Number of Words: 256K
Word Length: 18b
Supply Current: 225mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
287
USA:
287
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
71
Multiple Of:
72
Total
$381.27
USD
Quantity
Web Price
72
$5.37
144
$5.34
216+
$5.31
Product Variant Information section