text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1327G-166AXCT

CY7C1327G Series 4 Mb (256 K x 18) 166 MHz 3.3 V Pipelined SRAM - TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 18
Supply Voltage-Nom: 3.3V
Access Time-Max: 3.5ns
Temperature Grade: Commercial
Speed: 166MHz
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,172.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
750+
$4.23
Product Variant Information section