text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1329H-133AXC

CY7C1329H Series 2 Mb (64 K x 32) 133 MHzhronous Pipelined SRAM - TQFP-100

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 64 K x 32
Supply Voltage-Nom: 3.3V
Access Time-Max: 4ns
Temperature Grade: Commercial
Speed: 133MHz
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
144
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,107.36
USD
Quantity
Web Price
72
$7.69
288+
$6.15
Product Variant Information section