text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1347G-166AXCT

CY7C1347G Series 4 Mb (128 K x 36) 166 MHz 3.3 V Pipelined Sync SRAM - TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 128 K x 36
Supply Voltage-Nom: 3.3V
Access Time-Max: 3.5ns
Temperature Grade: Industrial
Speed: 166MHz
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications
The Cypress Synchronous SRAM family includes a wide range of high performance Static Random Access Memory. From standard synchronous SRAM – such as pipelined or flow through to No Bus Latency (NoBL), Quad Data Rate (QDR), Double Data Rate (DDR) and TagRAM…it’s quite a broad offering!

Cypress Synchronous SRAMs are typically used in networking and server applications where performance demands require high speed and efficiency.

Cypress feels they are well positioned in this market with enough revenue to support the R&D expenditures associated with owning their own manufacturing facilities. This while maintaining the focus necessary to handle customer SRAM needs.

Density offerings from 4Megabits up to 144Megabits, Cypress Synchronous SRAMs pack the high performance punch and bandwidth your applications demand. 

Cypress is on the leading edge of Synchronous SRAM technology by being the first to market with 90 nanometer product. Additionally, they are currently the market leader in the 72-Mbit standard synchronous, NoBL, QDR-II, and DDR-II SRAM devices--the world's highest-density and highest-bandwidth SRAMs with 144Megabit available.

The CY7C1347G-166AXCT is a Synchronous Pipelined Sram. It has a density of 4Megabits organized as a 128K x 36. This SRAM operates at 3.3 volts and has fully registered inputs and outputs for pipelined operation. The device speed is 166 Megahertz and comes in a lead free TQFP or thin quad flatpack 100 pin package. Temperature specification is commercial grade.  The T suffix indicates the device comes in a factory reel of 750 pieces.
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,780.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
750+
$5.04
Product Variant Information section