text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1350G-133AXC

CY7C1350G Series 4 Mb (128 K x 36) 133MHz 3.3 V Pipelined Sync RAM-TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1350G-133AXC - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 128K x 36
Supply Voltage-Nom: 3.6V to 3.14V
Access Time-Max: 4ns
Temperature Grade: Commercial
Speed: 133MHz
Number of Words: 128K
Word Length: 36b
Supply Current: 225mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.85
USD
Quantity
Web Price
1
$5.85
20
$5.60
75
$5.43
250
$5.29
1,000+
$5.00
Product Variant Information section