text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1350G-133AXIT

CY7C1350G Series 4 Mb (128 K x 36) 133MHz 3.3V Pipelined SRAM-TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 128 K x 36
Supply Voltage-Nom: 3.3V
Access Time-Max: 4ns
Temperature Grade: Industrial
Speed: 133MHz
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,780.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
750+
$5.04
Product Variant Information section