text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1354CV25-200AXC

CY7C1354CV25 9 Mb (256 K x 36) 200 MHz 2.5 V Pipelined SRAM - TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 256 K x 36
Supply Voltage-Nom: 2.5V
Access Time-Max: 3.2ns
Temperature Grade: Commercial
Speed: 200MHz
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
144
Multiple Of:
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,699.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
144+
$11.80
Product Variant Information section