
Manufacturer Part #
CY7C1360C-166AXC
CY7C1360C 9 Mb (256 K x 36) 3.3 V 166 MHz Synchronous Pipelined SRAM - TQFP-100
| |||||||||||
Mfr. Name: | Cypress | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:144 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2019 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Addendum to PIN195102 - Manufacturing Label and Packing Configuration Standardization Description of Change: The purpose of this addendum is to correct the date from January 20, 2019 to January 20, 2020, in the "3rd paragraph in the 'Description of Change' section. This notification is to inform customers that Cypress will be standardizing its manufacturing labels and tray/tube packing configuration. It may be recalled that the Cypress entity consolidation (following the merger with Spansion Corp) was announced via Product Information Notification PIN174801 in November 2017. As the next phase of the entity consolidation process, Cypress will be adapting a new manufacturing label format for all products and revising shipping configurations for select product shipped in trays and tubes.
Product Lifecycle:
Technical Attributes
Memory Density: | 9Mb |
Memory Organization: | 256 K x 36 |
Supply Voltage-Nom: | 3.3V |
Access Time-Max: | 3.5ns |
Temperature Grade: | Commercial |
Speed: | 166MHz |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
Cypress Synchronous SRAMs are typically used in networking and server applications where performance demands require high speed and efficiency.
Cypress feels they are well positioned in this market with enough revenue to support the R&D expenditures associated with owning their own manufacturing facilities. This while maintaining the focus necessary to handle customer SRAM needs.
Density offerings from 4Megabits up to 144Megabits, Cypress Synchronous SRAMs pack the high performance punch and bandwidth your applications demand.
Cypress is on the leading edge of Synchronous SRAM technology by being the first to market with 90 nanometer product. Additionally, they are currently the market leader in the 72-Mbit standard synchronous, NoBL, QDR-II, and DDR-II SRAM devices--the world's highest-density and highest-bandwidth SRAMs with 144Megabit available.
The CY7C1360C-166AXC is a Synchronous Pipelined Sram. It has a density of 9 Megabits organized as a 256K x 36. This SRAM operates at 3.3 volts and has fully registered inputs and outputs for pipelined operation. The device speed is 166 Megahertz and comes in a lead free TQFP or thin quad flatpack 100 pin package. Temperature specification is commercial grade.Available Packaging
Package Qty:
144 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount