text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1362C-166AJXC

CY7C1362C Series 9 Mb (512 K x 18) 166 MHz 3.3 V Pipelined SRAM -TQFP-100

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 512 K x 18
Supply Voltage-Nom: 3.3V
Access Time-Max: 3.5ns
Temperature Grade: Commercial
Speed: 166MHz
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,690.56
USD
Quantity
Web Price
144+
$11.74
Product Variant Information section