text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1366C-166AXC

CY7C136 Series 9 Mb 256 K x 36/512 K x 18 Pipelined DCD Sync SRAM - TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 256 K x 36
Supply Voltage-Nom: 3.6V to 3.135V
Temperature Grade: Commercial
Speed: 166MHz
Package Style:  TQFP-100
Pricing Section
Stock:
0
Minimum Order:
144
Multiple Of:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,350.72
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
72
$11.41
144
$9.38
216
$9.23
288+
$9.13
Product Variant Information section