text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1371KV33-100AXI

CY7C1371KV33 Series 18 Mb (512 K x 36) 3.6V 100 MHz SMT SRAM - TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 512 K x 36
Supply Voltage-Nom: 3.1V to 3.6V
Access Time-Max: 8.5ns
Temperature Grade: Industrial
Speed: 100MHz
Number of Words: 512 K
Word Length: 36b
Supply Current: 134mA
Interface Circuit Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HTQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
72
Multiple Of:
72
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,603.44
USD
Quantity
Web Price
72+
$22.27
Product Variant Information section