text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1371KV33-133AXC

CY7C1371KV33 Series 18 Mb (512 K x 36) 3.6 V 133 MHz SMT SRAM - TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 512 K x 36
Supply Voltage-Nom: 3.1V to 3.6V
Access Time-Max: 6.5ns
Temperature Grade: Commercial
Speed: 133MHz
Number of Words: 512 K
Word Length: 36b
Supply Current: 149mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HTQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
72
Multiple Of:
72
144
Factory Stock:Factory Stock:
0
Total
$1,645.92
USD
Quantity
Web Price
72+
$22.86
Product Variant Information section