text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1372KV33-200AXC

SRAM IC 18Mb (1M x 18) Parallel 200MHz 3ns 100-TQFP (14x20)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Infineon CY7C1372KV33-200AXC - Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 1M x 18
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 3ns
Temperature Grade: Commercial
Number of Words: 1M
Word Length: 18b
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72
Germany (Online Only):
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.27
USD
Quantity
Web Price
1
$26.27
5
$25.94
25
$25.61
75
$25.39
200+
$25.01
Product Variant Information section