text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1373KV33-100AXC

CY7C1373KV33 Series 18 Mb (1M x 18) 3.6 V Flow-Through SRAM - TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 1 M x 18
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 8.5ns
Temperature Grade: Commercial
Interface Circuit Type: parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
72
Multiple Of:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$1,230.48
USD
Quantity
Web Price
72+
$17.09
Product Variant Information section