text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1412KV18-333BZXI

CY7C1412KV18 Series 1.9 V 36 Mb (2 M x 18) 333 MHz Surface Mount SRAM - FBGA-165

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 36Mb
Memory Organization: 2 M x 18
Supply Voltage-Nom: 1.7V to 1.9V
Access Time-Max: 0.45ns
Temperature Grade: Industrial
Speed: 333MHz
Number of Words: 2 M
Word Length: 18b
Supply Current: 750mA
Interface Circuit Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
136
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$5,022.48
USD
Quantity
Web Price
136+
$36.93
Product Variant Information section