text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1414KV18-250BZXI

CY7C1414KV18 Series 36 Mb (1 M x 36) 1.9V 250 MHz Surface Mount SRAM - FBGA-165

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 36Mb
Memory Organization: 1 M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Industrial
Speed: 250MHz
Number of Words: 1 M
Word Length: 36b
Supply Current: 730mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
136
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$4,169.76
USD
Quantity
Web Price
136+
$30.66
Product Variant Information section