text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1441KV33-133AXM

CY7C1441KV33 Series 36 Mb (1 M x 36) 3.6V 133 MHz Surface Mount SRAM - TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 36Mb
Memory Organization: 1 M x 36
Supply Voltage-Nom: 3.1V to 3.6V
Access Time-Max: 6.5ns
Temperature Grade: Military
Speed: 133MHz
Number of Words: 1 M
Word Length: 36b
Supply Current: 180mA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HTQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
72
Multiple Of:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$6,320.16
USD
Quantity
Web Price
72+
$87.78
Product Variant Information section