text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1462KV25-200AXC

CY7C1460KV25 Series 36 Mb (2 M x 18) 2.62 V 200 MHz SMT SRAM - TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 36Mb
Memory Organization: 2 M x 18
Supply Voltage-Nom: 2.37V to 2.62V
Access Time-Max: 3.2ns
Temperature Grade: Commercial
Speed: 200MHz
Number of Words: 2 M
Word Length: 18b
Supply Current: 190mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HTQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
72
Multiple Of:
72
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4,472.64
USD
Quantity
Web Price
72+
$62.12
Product Variant Information section