text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1470BV33-167AXI

CY7C1470BV33 Series 72 Mb (2 M x 36) 167 MHz 3 V Pipelined SRAM - TQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2 M x 36
Supply Voltage-Nom: 3V
Temperature Grade: Industrial
Speed: 167MHz
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
72
Multiple Of:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11,068.56
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
72+
$153.73
Product Variant Information section