text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1470V25-200BZI

CY7C1470V25 72 Mb (2 M x 36) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - FBGA-165

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2 M x 36
Supply Voltage-Nom: 2.5V
Access Time-Max: 3ns
Temperature Grade: Industrial
Speed: 200MHz
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$18,745.65
USD
Quantity
Web Price
105+
$178.53
Product Variant Information section