text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1525KV18-250BZXC

CY7C1525JV18 72 Mb (8 M x 9) 250 MHz 1.8 V QDR™-II 2-Word Burst SRAM - FBGA-165

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 8 M x 9
Supply Voltage-Nom: 1.8V
Temperature Grade: Commercial
Speed: 250MHz
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
136
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$12,049.60
USD
Quantity
Web Price
136+
$88.60
Product Variant Information section