text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1550KV18-400BZXC

CY7C1550KV18 72 Mb (2 M x 36) 400 MHz 1.8 V DDR-II+ SRAM Synchronous - FBGA-165

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2 M x 36
Supply Voltage-Nom: 1.8V
Temperature Grade: Commercial
Speed: 400MHz
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
136
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20,741.36
USD
Quantity
Web Price
136+
$152.51
Product Variant Information section