text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1565KV18-400BZXC

CY7C1563V18 72 Mb (4 M x 18) 400 MHz 1.8 V QDR™-II+ 4-Word Burst SRAM -FBGA-165

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2 M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 400MHz
Package Style:  FBGA-165
Pricing Section
Stock:
0
Minimum Order:
136
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$21,765.44
USD
Quantity
Web Price
136+
$160.04
Product Variant Information section