text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1565KV18-500BZXI

CY7C1565KV18 Series 72-Mbit Surface Mount Synchronous - FBGA-165

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2 M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Access Time-Max: 0.45ns
Temperature Grade: Industrial
Speed: 500MHz
Number of Words: 2 M
Word Length: 36b
Supply Current: 1.21A
Interface Circuit Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
136
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
0
Total
$28,894.56
USD
Quantity
Web Price
1
$265.58
2
$241.24
3
$228.05
5+
$212.46
Product Variant Information section