text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1618KV18-300BZXC

CY7C1618KV18 Series 144 Mb (8 M x 18) 1.9 V 300 MHz SMT SRAM - FBGA-165

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 144Mb
Memory Organization: 8 M x 18
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 300MHz
Number of Words: 8 M
Word Length: 18b
Supply Current: 610mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$27,881.70
USD
Quantity
Web Price
105+
$265.54
Product Variant Information section