text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C2663KV18-550BZXC

CY7C2663KV18 Series 144 Mb (8 M x 18) 1.9V 550 MHz SMT SRAM - FBGA-165

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 144Mb
Memory Organization: 8 M x 18
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 550MHz
Number of Words: 8 M
Word Length: 18b
Supply Current: 1090mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
105
Multiple Of:
105
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$33,241.95
USD
Quantity
Web Price
105+
$316.59
Product Variant Information section