text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C2665KV18-450BZXI

CY7C2665KV18 Series 144 Mb (4 M x 36) 1.9 V 450 MHz SMT SRAM - FBGA-165

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 144Mb
Memory Organization: 4 M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Industrial
Speed: 450MHz
Number of Words: 4 M
Word Length: 36b
Supply Current: 1290mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
105
Multiple Of:
105
On Order:
0
Factory Stock:Factory Stock:
0
Total
$31,512.60
USD
Quantity
Web Price
105+
$300.12
Product Variant Information section