text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C4041KV13-667FCXC

CY7C4041KV13 Series 72 Mb (2 M x 36) 1.34 V 667 MHz SMT SRAM - FCBGA-361

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2 M x 36
Supply Voltage-Nom: 1.26V to 1.34V
Temperature Grade: Commercial
Speed: 667MHz
Number of Words: 2 M
Word Length: 36b
Supply Current: 3200mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FCBGA-361
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$10,784.40
USD
Quantity
Web Price
60+
$179.74
Product Variant Information section