text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C4122KV13-106FCXC

CY7C4122KV13 Series 144 Mb (8 M x 18) 1.34 V 1066 MHz SMT SRAM - FCBGA-361

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 144Mb
Memory Organization: 8 M x 18
Supply Voltage-Nom: 1.26V to 1.34V
Temperature Grade: Commercial
Speed: 1066MHz
Number of Words: 8 M
Word Length: 18b
Supply Current: 4100mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FCBGA-361
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Total
$15,646.20
USD
Quantity
Web Price
60+
$260.77
Product Variant Information section