text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS93MP128G3-I-BZ800

GLS93MP128G3 Series 128 GB 3.3 V microSD Card

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 128GB
Supply Voltage-Nom: 2.7V to 3.6V
NAND Type: TLC
Class: 10
Additional Feature: Security Feature
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$4,561.50
USD
Quantity
Web Price
50+
$91.23
Product Variant Information section