text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30LF1G08AA-TI

MX30LF1G08 Series 1 Gbit (128 M x 8 bit) 3.3 V Surface Mount NAND Flash -TSOP-48

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 1Gb
Memory Organization: 128 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 30ns
Operating Temp Range: -40°C to +85°C
Interface: Parallel
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
96
Minimum Order:
1
Multiple Of:
1
405
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.37
USD
Quantity
Web Price
1
$5.37
20
$5.16
50
$5.04
125
$4.93
300+
$4.83
Product Variant Information section