text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30LF1G08AA-XKITR

1Gb (x8) SLC NAND 2.7-3.6V 63-ball 9mmx11mm VFBGA

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 1Gb
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Interface: Parallel
Package Style:  VFBGA-63
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10,050.00
USD
Quantity
Web Price
3,000+
$3.35
Product Variant Information section