text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30LF4GE8AB-TI

MX30LF4GE8 Series 4 Gb (512 M x 8) 3.6 V Surface Mount NAND Memory Flash-TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 4Gb
Memory Organization: 512 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$7,200.00
USD
Quantity
Web Price
96+
$7.50
Product Variant Information section