text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30UF2G28AB-XKI

MX30UF2G28AB Series 2 Gbit 1.8 V SMT NAND Flash Memory - VFBGA-63

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 2Gb
Memory Organization: 256 M x 8
Supply Voltage-Nom: 1.7V to 1.95V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Package Style:  VFBGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.60
USD
Quantity
Web Price
1+
$4.60
Product Variant Information section