text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30UF4G18AB-XKITR

4Gb (x8) SLC NAND 1.8V 4-bit ECC 63-VFBGA (9mmx11mm)

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX30UF4G18AB-XKITR - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 4Gb
Memory Organization: 512 M x 8
Supply Voltage-Nom: 1.7V to 1.95V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Package Style:  VFBGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$21,420.00
USD
Quantity
Web Price
3,000+
$7.14
Product Variant Information section