text.skipToContent text.skipToNavigation

Manufacturer Part #

MX35LF2GE4AB-MI

2Gb (x4) NAND SPI 3V Quad I/O, Internal ECC default enabled, 16-SOP

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 2Gb
Memory Organization: 512 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 8ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: SPI
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
440
Multiple Of:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,408.00
USD
Quantity
Web Price
44+
$3.20
Product Variant Information section