text.skipToContent text.skipToNavigation

Manufacturer Part #

MX60LF8G18AC-TI

MX60LF8G18AC: 8 Gb 2.7 V to 3.6 V Surface Mount SLC NAND Flash TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 8Gb
Memory Organization: 1 G x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 20ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Serial
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,072
USA:
3,072
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$1,040.64
USD
Quantity
Web Price
96
$10.84
192+
$10.74
Product Variant Information section