text.skipToContent text.skipToNavigation

Manufacturer Part #

MX60LF8G18AC-TITR

MX60LF8G18 Series 8 Gb 3.6 V Surface Mount NAND Memory Flash-TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 8Gb
Memory Organization: 1 G x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$11,550.00
USD
Quantity
Web Price
1,500+
$7.70
Product Variant Information section