text.skipToContent text.skipToNavigation

Manufacturer Part #

S34ML02G100BHI000

S34ML02G1 Series 2 Gb (256M x 8) 3 V SMT Embedded NAND Flash Memory - VFBGA-63

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 2Gb
Memory Organization: 256 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Package Style:  VFBGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
210
Multiple Of:
210
Total
$667.80
USD
Quantity
Web Price
210+
$3.18
Product Variant Information section