text.skipToContent text.skipToNavigation

Manufacturer Part #

S34ML08G201BHV003

ML-2 Series 8 Gb (1 G x 8) 3.6 V Surface Mount Flash Memory - BGA-63

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 8Gb
Memory Organization: 1 G x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +105°C
Additional Feature: Security Feature
Interface: Parallel
Moisture Sensitivity Level: 3
Package Style:  BGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2300
Multiple Of:
2300
Total
$17,825.00
USD
Quantity
Web Price
2,300+
$7.75
Product Variant Information section