text.skipToContent text.skipToNavigation

Manufacturer Part #

S34ML16G202TFI203

S34ML16G2 Series 16 Gb (2G x 8) 3.6 V SMT NAND Flash Memory - TSOPI-48

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 16Gb
Memory Organization: 4 G x 4
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Moisture Sensitivity Level: 3
Package Style:  TSOP I-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$16,830.00
USD
Quantity
Web Price
1,000+
$16.83
Product Variant Information section