text.skipToContent text.skipToNavigation

Manufacturer Part #

S34MS01G200BHI000

1Gb (128Mbx8) NAND 4-bit ECC 1.8V 63-ball BGA

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 128 M x 8
Supply Voltage-Nom: 1.7V to 1.95V
Access Time-Max: 45ns
Additional Feature: Security Feature
Package Style:  BGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
210
Multiple Of:
210
Total
$774.90
USD
Quantity
Web Price
210+
$3.69
Product Variant Information section