text.skipToContent text.skipToNavigation

Manufacturer Part #

S34MS04G100BHI000

4Gb (512Mbx8) NAND 1-bit ECC 1.8V 63-ball VFBGA

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Gb
Memory Organization: 512 M x 8
Supply Voltage-Nom: 1.7V to 1.95V
Access Time-Max: 45ns
Additional Feature: Security Feature
Package Style:  BGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,050
Germany (Online Only):
1,050
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
210
Multiple Of:
210
Total
$1,194.90
USD
Quantity
Web Price
210+
$5.69
Product Variant Information section