text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB041E-MHN-Y

AT45DB041E Series 4Mb (264 Bytes x 2048 pages) SPI Serial Flash Memory - UDFN-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1960
Multiple Of:
490
Total
$2,293.20
USD
Quantity
Web Price
1
$1.46
30
$1.31
100
$1.26
300
$1.22
1,000+
$1.17
Product Variant Information section