text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL128EUT2I-11G

MX29GL Series 3 V 128 Mb (16M x 8/8M x 16) 110ns Parallel Flash - TSOP-56

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 16 M x 8 / 8 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$3,417.60
USD
Quantity
Web Price
96+
$3.56
Product Variant Information section