text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL512FUT2I-11G

MX29 Series 2.7 - 3.6 V 512 Mb 120 ns Flash Memory - TSOP-56

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64 M x 8 / 32 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
192
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,125.12
USD
Quantity
Web Price
96+
$5.86
Product Variant Information section