text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV040CQC-55Q

MX29LV040 Series 3 V 4 Mbit (512 K x 8) 70 ns Parallel Flash Memory - PLCC-32

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$44.40
USD
Quantity
Web Price
30
$1.48
660+
$1.38
Product Variant Information section